5ASTMD3E3F31I3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: ¥668,078.18519
Datasheet
EP4CGX150DF31C7N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ASTMD3E3F31I3G

DigiKey Part Number
544-5ASTMD3E3F31I3G-ND
Manufacturer
Manufacturer Product Number
5ASTMD3E3F31I3G
Description
IC SOC CORTEX-A9 1.05GHZ 896FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V ST FPGA - 350K Logic Elements 1.05GHz 896-FBGA (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.05GHz
Primary Attributes
FPGA - 350K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
896-BBGA, FCBGA
Supplier Device Package
896-FBGA (31x31)
Number of I/O
MCU - 208, FPGA - 250
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
27¥782,641.92593¥21,131,332
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥782,641.92593
Unit Price with JCT:¥860,906.11852