5.6A 30 ~ 56V Constant Power LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLG-320-H-DA2

DigiKey Part Number
1866-XLG-320-H-DA2-ND
Manufacturer
Manufacturer Product Number
XLG-320-H-DA2
Description
O/P +27~56V 5.57~7.42A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6A 30 ~ 56V Constant Power LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Constant Power
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
30 ~ 56V
Current - Output (Max)
5.6A
Power (Watts)
320 W
Voltage - Isolation
3.75 kV
Dimming
PWM
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
92.5%
Termination Style
Wire Leads
Size / Dimension
9.69" L x 3.03" W x 1.56" H (246.0mm x 77.0mm x 39.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥12,165.00000¥12,165
5¥11,583.20000¥57,916
10¥11,068.00000¥110,680
25¥10,752.28000¥268,807
Unit Price without JCT:¥12,165.00000
Unit Price with JCT:¥13,381.50000