
PVP12-3,81 | |
|---|---|
DigiKey Part Number | PVP12-3,81-ND |
Manufacturer | |
Manufacturer Product Number | PVP12-3,81 |
Description | PCB HEADER 12P 381MM VERTICAL 11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Category | Current - IEC 8A |
Manufacturer Altech Corporation | Voltage - IEC 250 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature 105°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.134" (3.40mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥375.58000 | ¥18,779 |
| Unit Price without JCT: | ¥375.58000 |
|---|---|
| Unit Price with JCT: | ¥413.13800 |

