
KJR-D100AN-DPA-V2 | |
|---|---|
DigiKey Part Number | KJR-D100AN-DPA-V2-ND |
Manufacturer | |
Manufacturer Product Number | KJR-D100AN-DPA-V2 |
Description | SENSOR PROX INDUCTIVE 6MM MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) Module |
Category | Response Frequency 500Hz |
Manufacturer Altech Corporation | Shielding Shielded |
Packaging Bulk | Termination Style Connector |
Part Status Active | Indicator No Indicator |
Sensor Type Inductive | Package / Case Module |
Sensing Distance 0.236" (6mm) | Base Product Number |
Output Type PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥326,608.00000 | ¥326,608 |
| Unit Price without JCT: | ¥326,608.00000 |
|---|---|
| Unit Price with JCT: | ¥359,268.80000 |

