
DMRGR BLACK BOX | |
---|---|
DigiKey Part Number | 1920-1732-ND |
Manufacturer | |
Manufacturer Product Number | DMRGR BLACK BOX |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP54 | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,741.00000 | ¥3,741 |
Unit Price without JCT: | ¥3,741.00000 |
---|---|
Unit Price with JCT: | ¥4,115.10000 |