



CNM12-S5SB0-BP9 | |
|---|---|
DigiKey Part Number | 1920-CNM12-S5SB0-BP9-ND |
Manufacturer | |
Manufacturer Product Number | CNM12-S5SB0-BP9 |
Description | FIELD-WIRED CONN. M12 MALE STR 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Screw |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 75°C |
Termination Screw | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,994.00000 | ¥5,994 |
| Unit Price without JCT: | ¥5,994.00000 |
|---|---|
| Unit Price with JCT: | ¥6,593.40000 |

