- Microcontroller IC 80-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1510-A4

DigiKey Part Number
2648-SC1510-A4TR-ND - Tape & Reel (TR)
2648-SC1510-A4CT-ND - Cut Tape (CT)
2648-SC1510-A4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1510-A4
Description
RP2350B / 7" REEL - 500PCS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 80-QFN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
80-QFN (10x10)
Package / Case
80-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,448
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥191.00000¥191
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥166.18600¥83,093
Manufacturers Standard Package
Unit Price without JCT:¥191.00000
Unit Price with JCT:¥210.10000