
CBCT-35-1 | |
|---|---|
DigiKey Part Number | 1920-CBCT-35-1-ND |
Manufacturer | |
Manufacturer Product Number | CBCT-35-1 |
Description | CLOSED TOROID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 A 1000:1 Current Sense Transformer Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1000:1 | |
Current Ratio | 1:1000 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.520" L x 2.067" W (64.00mm x 52.50mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,790.00000 | ¥5,790 |
| Unit Price without JCT: | ¥5,790.00000 |
|---|---|
| Unit Price with JCT: | ¥6,369.00000 |

