
CA705/8 | |
|---|---|
DigiKey Part Number | CA705/8-ND |
Manufacturer | |
Manufacturer Product Number | CA705/8 |
Description | JUMPER TERM BLK 8POS BRIDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Jumper Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 8 | |
Pitch | - | |
Style | Bridge | |
For Use With/Related Products | CTS16U | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥73.12000 | ¥7,312 |
| Unit Price without JCT: | ¥73.12000 |
|---|---|
| Unit Price with JCT: | ¥80.43200 |

