
B50X35T | |
|---|---|
DigiKey Part Number | 1920-B50X35T-ND |
Manufacturer | |
Manufacturer Product Number | B50X35T |
Description | WIRE DUCT, 50X35MM, 2M LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 52.00' (15.85m) |
Datasheet | Datasheet |
Category | Length 52.00' (15.85m) |
Manufacturer Altech Corporation | Width 2.000" (50.80mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥9,459.25000 | ¥75,674 |
| Unit Price without JCT: | ¥9,459.25000 |
|---|---|
| Unit Price with JCT: | ¥10,405.17500 |

