
B35X50T | |
|---|---|
DigiKey Part Number | 1920-B35X50T-ND |
Manufacturer | |
Manufacturer Product Number | B35X50T |
Description | WIRE DUCT, 35X50MM, 2M LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.000" (50.80mm) | |
Length | 6.50' (1.98m) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥9,273.12500 | ¥74,185 |
| Unit Price without JCT: | ¥9,273.12500 |
|---|---|
| Unit Price with JCT: | ¥10,200.43750 |

