
B35X35S/B | |
|---|---|
DigiKey Part Number | 1920-B35X35S/B-ND |
Manufacturer | |
Manufacturer Product Number | B35X35S/B |
Description | WIRE DUCT, 35X35MM, 2M LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), 2 Piece Screw 6.50' (1.98m) |
Datasheet | Datasheet |
Category | Length 6.50' (1.98m) |
Manufacturer Altech Corporation | Width 1.500" (38.10mm) |
Packaging Retail Package | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Black |
Height 1.500" (38.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥9,346.25000 | ¥112,155 |
| Unit Price without JCT: | ¥9,346.25000 |
|---|---|
| Unit Price with JCT: | ¥10,280.87500 |

