Wire Duct Gray Slotted (Raceway), Base Screw 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25X60S-R

DigiKey Part Number
1920-1119-ND
Manufacturer
Manufacturer Product Number
B25X60S-R
Description
WIRE DUCT SLOTTED SCRW 6.56' GRY
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), Base
Height
2.130" (54.10mm)
Length
6.56' (2.00m)
Width
1.140" (28.96mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,422.00000¥5,422
Unit Price without JCT:¥5,422.00000
Unit Price with JCT:¥5,964.20000