
B25X50T/W | |
|---|---|
DigiKey Part Number | 1920-B25X50T/W-ND |
Manufacturer | |
Manufacturer Product Number | B25X50T/W |
Description | WIRE DUCT, 25X50MM, 2M LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Screw 78.00' (23.77m) |
Datasheet | Datasheet |
Category | Length 78.00' (23.77m) |
Manufacturer Altech Corporation | Width 1.000" (25.40mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color White |
Height 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥8,458.83333 | ¥101,506 |
| Unit Price without JCT: | ¥8,458.83333 |
|---|---|
| Unit Price with JCT: | ¥9,304.71666 |

