
B25X50T/B | |
|---|---|
DigiKey Part Number | 1920-B25X50T/B-ND |
Manufacturer | |
Manufacturer Product Number | B25X50T/B |
Description | WIRE DUCT, 25X50MM, 2M LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), 2 Piece Screw 6.50' (1.98m) |
Datasheet | Datasheet |
Category | Length 6.50' (1.98m) |
Manufacturer Altech Corporation | Width 1.000" (25.40mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Black |
Height 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥7,465.33333 | ¥89,584 |
| Unit Price without JCT: | ¥7,465.33333 |
|---|---|
| Unit Price with JCT: | ¥8,211.86666 |

