
B25X35T | |
|---|---|
DigiKey Part Number | 1920-B25X35T-ND |
Manufacturer | |
Manufacturer Product Number | B25X35T |
Description | WIRE DUCT, 25X35MM, 2M LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 78.00' (23.77m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.500" (38.10mm) | |
Length | 78.00' (23.77m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥7,947.00000 | ¥95,364 |
| Unit Price without JCT: | ¥7,947.00000 |
|---|---|
| Unit Price with JCT: | ¥8,741.70000 |

