Image for AMR-AP1M300V2D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR-AP1M300V2D

DigiKey Part Number
1920-AMR-AP1M300V2D-ND
Manufacturer
Manufacturer Product Number
AMR-AP1M300V2D
Description
MONITORING RELAY, VOLT, 3 PHASE,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24 ~ 240VAC/DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
30 ~ 300V AC/DC
Delay Time
-
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
DPDT (2 Form C) x 2
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 249
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥26,919.00000¥26,919
Manufacturers Standard Package
Unit Price without JCT:¥26,919.00000
Unit Price with JCT:¥29,610.90000