
AMR-AI3M5A2D | |
|---|---|
DigiKey Part Number | 1920-AMR-AI3M5A2D-ND |
Manufacturer | |
Manufacturer Product Number | AMR-AI3M5A2D |
Description | MONITORING RELAY, CURRENT, 3 PHA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 24 ~ 240VAC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | Fixed, 5A AC | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) x 2 | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28,995.00000 | ¥28,995 |
| Unit Price without JCT: | ¥28,995.00000 |
|---|---|
| Unit Price with JCT: | ¥31,894.50000 |

