
AK2-2PO-KD4 | |
|---|---|
DigiKey Part Number | AK2-2PO-KD4-ND |
Manufacturer | |
Manufacturer Product Number | AK2-2PO-KD4 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer Altech Corporation | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Altech, 30mm |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
Type Maintained |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,635.00000 | ¥7,635 |
| Unit Price without JCT: | ¥7,635.00000 |
|---|---|
| Unit Price with JCT: | ¥8,398.50000 |

