
PV07-7-V | |
|---|---|
DigiKey Part Number | 1920-PV07-7-V-ND |
Manufacturer | |
Manufacturer Product Number | PV07-7-V |
Description | TERM BLOCK HDR 7POS 9.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.276" (7.00mm) Vertical Through Hole |
Category | Current - IEC 8A |
Manufacturer Altech Corporation | Voltage - IEC 500 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 130°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.276" (7.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.134" (3.40mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥202.75000 | ¥20,275 |
| Unit Price without JCT: | ¥202.75000 |
|---|---|
| Unit Price with JCT: | ¥223.02500 |

