Image for 1C8X32AM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C8X32AM

DigiKey Part Number
1C8X32AM-ND
Manufacturer
Manufacturer Product Number
1C8X32AM
Description
FUSE CERAMIC 1A 400VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 A 400 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
400 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
UL489
Operating Temperature
-
Color
-
Size / Dimension
0.335" Dia x 1.240" L (8.50mm x 31.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥462.80000¥4,628
Manufacturers Standard Package
Unit Price without JCT:¥462.80000
Unit Price with JCT:¥509.08000