1C63UR | |
---|---|
DigiKey Part Number | 1C63UR-ND |
Manufacturer | |
Manufacturer Product Number | 1C63UR |
Description | 1C63UR 63A MCB C CHAR 1 P 277VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 277 V AC DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,011.00000 | ¥3,011 |
Unit Price without JCT: | ¥3,011.00000 |
---|---|
Unit Price with JCT: | ¥3,312.10000 |