
710-734 | |
|---|---|
DigiKey Part Number | 1920-710-734-ND |
Manufacturer | |
Manufacturer Product Number | 710-734 |
Description | CABINET PLAS GRY 15.7"L X 11.8"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cabinet Plastic, Polycarbonate (PC) Gray Cover Included 15.700" L x 11.800" W (398.78mm x 299.72mm) X 8.900" (226.06mm) |
Category | Height 8.900" (226.06mm) |
Mfr | Area (L x W) 185in² (1195cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Cabinet | Color Gray |
Size / Dimension 15.700" L x 11.800" W (398.78mm x 299.72mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥59,895.00000 | ¥59,895 |
| Unit Price without JCT: | ¥59,895.00000 |
|---|---|
| Unit Price with JCT: | ¥65,884.50000 |

