Image for 004374530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

004374530

DigiKey Part Number
004374530-ND
Manufacturer
Manufacturer Product Number
004374530
Description
FUSENH2ARG800A690VAC 200KA ACVIS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
800A 690 VAC Fuse
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
800A
Voltage Rating - AC
690 VAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥57,881.00000¥57,881
Manufacturers Standard Package
Unit Price without JCT:¥57,881.00000
Unit Price with JCT:¥63,669.10000