
004374523 | |
|---|---|
DigiKey Part Number | 004374523-ND |
Manufacturer | |
Manufacturer Product Number | 004374523 |
Description | FUSENH2ARG400A690VAC 200KA ACVIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400A 690 VAC Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55,707.00000 | ¥55,707 |
| Unit Price without JCT: | ¥55,707.00000 |
|---|---|
| Unit Price with JCT: | ¥61,277.70000 |

