
002625306 | |
|---|---|
DigiKey Part Number | 002625306-ND |
Manufacturer | |
Manufacturer Product Number | 002625306 |
Description | FUSE CARTRIDGE 16A 700VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16A 700 VDC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 16A |
Manufacturer Altech Corporation | Voltage Rating - DC 700 VDC |
Series | Applications Solar (Photovoltaic) |
Packaging Bulk | Approval Agency CE, cULus |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Fuse Type Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,008.00000 | ¥3,008 |
| Unit Price without JCT: | ¥3,008.00000 |
|---|---|
| Unit Price with JCT: | ¥3,308.80000 |

