cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

002271004

DigiKey Part Number
002271004-ND
Manufacturer
Manufacturer Product Number
002271004
Description
FUSE HOLDERD0263A3POL 230/400VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Circuit
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Size
-
For Use With/Related Products
-
Fuse Type
-
Fuseholder Type
-
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥20,730.00000¥20,730
Manufacturers Standard Package
Unit Price without JCT:¥20,730.00000
Unit Price with JCT:¥22,803.00000