Image for PRM0604 WH003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRM0604 WH003

DigiKey Part Number
PRM0604WH003-ND
Manufacturer
Manufacturer Product Number
PRM0604 WH003
Description
CABLE 4COND 6AWG WHITE 250'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 6 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
266/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.888" (22.56mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 4COND 6AWG WHITE 100'
In-Stock: 0
Unit Price: ¥99,427.82000