Parametric Equivalent

M2473 SL005 | |
|---|---|
DigiKey Part Number | M2473SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2473 SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,757.00000 | ¥20,757 |
| 2 | ¥19,751.00000 | ¥39,502 |
| 3 | ¥19,181.66667 | ¥57,545 |
| 5 | ¥18,483.80000 | ¥92,419 |
| 7 | ¥18,035.85714 | ¥126,251 |
| 10 | ¥17,570.90000 | ¥175,709 |
| 25 | ¥16,420.64000 | ¥410,516 |
| 50 | ¥15,590.98000 | ¥779,549 |
| 100 | ¥14,794.39000 | ¥1,479,439 |
| Unit Price without JCT: | ¥20,757.00000 |
|---|---|
| Unit Price with JCT: | ¥22,832.70000 |





