
M13109 SL005 | |
|---|---|
DigiKey Part Number | M13109SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13109 SL005 |
Description | MULTI-PAIR 18COND 22AWG 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2919 |
Cable Type | Voltage 300 V |
Number of Conductors 18 (9 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.412" (10.46mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥97,541.00000 | ¥97,541 |
| 2 | ¥92,726.50000 | ¥185,453 |
| 3 | ¥90,001.66667 | ¥270,005 |
| 5 | ¥89,740.20000 | ¥448,701 |
| Unit Price without JCT: | ¥97,541.00000 |
|---|---|
| Unit Price with JCT: | ¥107,295.10000 |




