
HPP7 BK080 | |
|---|---|
DigiKey Part Number | HPP7BK080-ND |
Manufacturer | |
Manufacturer Product Number | HPP7 BK080 |
Description | HOLE PLUG 0.492" POLYAMIDE 6 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.492" (12.50mm) Polyamide 6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide 6 | |
Hole Diameter | 0.492" (12.50mm) | |
Flange Diameter | 0.591" (15.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥72.30000 | ¥723 |
| 25 | ¥67.76000 | ¥1,694 |
| 50 | ¥64.48000 | ¥3,224 |
| 100 | ¥61.40000 | ¥6,140 |
| 250 | ¥57.56400 | ¥14,391 |
| 500 | ¥54.81000 | ¥27,405 |
| 1,000 | ¥52.19100 | ¥52,191 |
| 2,500 | ¥48.92200 | ¥122,305 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

