Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F10511/2 BK008

DigiKey Part Number
F10511/2BK008-ND
Manufacturer
Manufacturer Product Number
F10511/2 BK008
Description
HEATSHRINK 1-1/2" X 25' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥51,064.00000¥51,064
2¥46,965.50000¥93,931
3¥45,656.00000¥136,968
Manufacturers Standard Package
Unit Price without JCT:¥51,064.00000
Unit Price with JCT:¥56,170.40000
Alternate Length
HEATSHRINK 1-1/2" BLACK
In-Stock: 100
Unit Price: ¥1,416.62000