



861802 SL005 | |
|---|---|
DigiKey Part Number | 861802SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 861802 SL005 |
Description | CABLE 2COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58,421.00000 | ¥58,421 |
| 2 | ¥55,556.00000 | ¥111,112 |
| 3 | ¥53,933.66667 | ¥161,801 |
| 5 | ¥51,946.40000 | ¥259,732 |
| 7 | ¥50,670.00000 | ¥354,690 |
| 10 | ¥49,344.10000 | ¥493,441 |
| 25 | ¥46,063.20000 | ¥1,151,580 |
| 50 | ¥44,639.36000 | ¥2,231,968 |
| Unit Price without JCT: | ¥58,421.00000 |
|---|---|
| Unit Price with JCT: | ¥64,263.10000 |





