79016 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
79016 SL00x

79016 SL005

DigiKey Part Number
79016SL005-ND
Manufacturer
Manufacturer Product Number
79016 SL005
Description
CABLE 12COND 18AWG SLATE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.353" (8.97mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Spool
QuantityUnit PriceExt Price
100¥3,028.74000¥302,874
Manufacturers Standard Package
Unit Price without JCT:¥3,028.74000
Unit Price with JCT:¥3,331.61400
Alternate Length
CABLE 12COND 18AWG SLATE
In-Stock: 0
Unit Price: ¥1,562.66100
CBL 12COND 18AWG SLT 1000=1000'
In-Stock: 0
Unit Price: