Xtra Guard Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard Flex Series

65265CY SL005

DigiKey Part Number
65265CYSL005-100-ND
Manufacturer
Manufacturer Product Number
65265CY SL005
Description
CABLE 5CON 26AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in JPY
Spool
QuantityUnit PriceExt Price
100¥638.01000¥63,801
200¥606.55000¥121,310
300¥588.75000¥176,625
500¥566.91600¥283,458
700¥552.89714¥387,028
1,000¥538.33300¥538,333
2,500¥535.21360¥1,338,034
Manufacturers Standard Package
Unit Price without JCT:¥638.01000
Unit Price with JCT:¥701.81100
Alternate Length
CABLE 5COND 26AWG SLATE SHLD 10'
In-Stock: 3
Unit Price: ¥5,193.00000
CABLE 5COND 26AWG SHLD
In-Stock: 0
Unit Price: ¥299.37800
CABLE 5COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: ¥419.96000
CABLE 5COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: ¥590.13800