
6367 SL005 | |
|---|---|
DigiKey Part Number | 6367SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6367 SL005 |
Description | MULTI-PAIR 14COND 24AWG 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.308" (7.82mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥87,831.00000 | ¥87,831 |
| 2 | ¥83,501.50000 | ¥167,003 |
| 3 | ¥81,051.00000 | ¥243,153 |
| 5 | ¥80,200.00000 | ¥401,000 |
| Unit Price without JCT: | ¥87,831.00000 |
|---|---|
| Unit Price with JCT: | ¥96,614.10000 |

