Image for 5610B1201 NC199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610B1201 NC199

DigiKey Part Number
5610B1201NC199-ND
Manufacturer
Manufacturer Product Number
5610B1201 NC199
Description
CABLE 2COND 12AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 12 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.368" (9.35mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
-
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Spool
QuantityUnit PriceExt Price
1,000¥1,095.49000¥1,095,490
Manufacturers Standard Package
Unit Price without JCT:¥1,095.49000
Unit Price with JCT:¥1,205.03900
Alternate Length
CABLE 2COND 12AWG SHLD
In-Stock: 0
Unit Price: ¥994.68100
CABLE 2COND 12AWG SHLD
In-Stock: 0
Unit Price: ¥709.10700
CABLE 2COND 12AWG SHLD
In-Stock: 0
Unit Price: ¥932.68000