20 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Xtra-Guard® 4 Cables | Datasheet Preview

45010/20 SL199

DigiKey Part Number
45010/20SL199-ND
Manufacturer
Manufacturer Product Number
45010/20 SL199
Description
CABLE 20COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.441" (11.20mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Spool
QuantityUnit PriceExt Price
1,000¥1,991.18800¥1,991,188
Manufacturers Standard Package
Unit Price without JCT:¥1,991.18800
Unit Price with JCT:¥2,190.30680
Alternate Color
CABLE 20COND 22AWG BLACK 1000'
In-Stock: 0
Unit Price: ¥1,991.18800
CABLE 20COND 22AWG WHITE 1000'
In-Stock: 0
Unit Price: ¥1,991.18800