301816 BK013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 19
Unit Price: ¥93,223.00000
Datasheet
18 AWG Hook-Up Wire 16/30 Black 1000V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301816 BK013

DigiKey Part Number
301816BK013-ND
Manufacturer
Manufacturer Product Number
301816 BK013
Description
HOOK-UP STRND 18AWG BLACK 5000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 1000V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
5000' (1524.0m)
Voltage
1000V
Operating Temperature
-55°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76 Type MWP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 0
Unit Price: ¥3,895.00000