Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25443 SL199

DigiKey Part Number
25443SL199-ND
Manufacturer
Manufacturer Product Number
25443 SL199
Description
CABLE 3COND 14AWG SLATE 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.428" (10.87mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 20952
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Spool
QuantityUnit PriceExt Price
1,000¥1,374.90400¥1,374,904
Manufacturers Standard Package
Unit Price without JCT:¥1,374.90400
Unit Price with JCT:¥1,512.39440