
1747C SL001 | |
|---|---|
DigiKey Part Number | 1747CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 1747C SL001 |
Description | CABLE 4COND 18AWG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Bare | |
Shield Coverage | 75% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1,091.78360 | ¥5,458,918 |
| Unit Price without JCT: | ¥1,091.78360 |
|---|---|
| Unit Price with JCT: | ¥1,200.96196 |



