
SMDJ18CA | |
|---|---|
DigiKey Part Number | 785-SMDJ18CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥64.61367 | ¥193,841 |
| 6,000 | ¥59.93900 | ¥359,634 |
| 9,000 | ¥57.55822 | ¥518,024 |
| 15,000 | ¥54.88380 | ¥823,257 |
| 21,000 | ¥53.30038 | ¥1,119,308 |
| 30,000 | ¥52.55620 | ¥1,576,686 |
| Unit Price without JCT: | ¥64.61367 |
|---|---|
| Unit Price with JCT: | ¥71.07504 |


