
AOZ8821DT-03 | |
|---|---|
DigiKey Part Number | AOZ8821DT-03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8821DT-03 |
Description | TVS DIODE 3.6VWM 7VC 2DFN |
Customer Reference | |
Detailed Description | 7V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |

