
AOZ8251ADI-05 | |
|---|---|
DigiKey Part Number | AOZ8251ADI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8251ADI-05 |
Description | TVS DIODE 5VWM 28VC 2DFN |
Customer Reference | |
Detailed Description | 28V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.62x0.32) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥6.64175 | ¥132,835 |
| Unit Price without JCT: | ¥6.64175 |
|---|---|
| Unit Price with JCT: | ¥7.30593 |

