3.1V Clamp 16A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8101CI

DigiKey Part Number
AOZ8101CI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8101CI
Description
TVS DIODE 5.5VWM 3.1VC SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.1V Clamp 16A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.7pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
3-SMD, SOT-23-3 Variant
Voltage - Breakdown (Min)
6.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
3.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥22.41367¥134,482
Unit Price without JCT:¥22.41367
Unit Price with JCT:¥24.65504