14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8002DI

DigiKey Part Number
AOZ8002DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8002DI
Description
TVS DIODE 5.5VWM 14VC 6DFN
Customer Reference
Detailed Description
14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
1.85pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.