
AOZ5066QI-01 | |
|---|---|
DigiKey Part Number | AOZ5066QI-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ5066QI-01 |
Description | IC REG BUCK 60A 40QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 60A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 25V |
Mfr | Current - Output |
Series | Frequency - Switching 200kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case |
Topology | Supplier Device Package 40-QFN (6x6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |

