
AOZ5017QI | |
|---|---|
DigiKey Part Number | 785-AOZ5017QITR-ND - Tape & Reel (TR) 785-AOZ5017QICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ5017QI |
Description | 25V/60A DRMOS 5V PWM IN QFN5X5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥406.00000 | ¥406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥212.14400 | ¥636,432 |
| 6,000 | ¥207.97867 | ¥1,247,872 |
| Unit Price without JCT: | ¥406.00000 |
|---|---|
| Unit Price with JCT: | ¥446.60000 |

