Parametric Equivalent

AOZ2260AQI-10 | |
|---|---|
DigiKey Part Number | 785-1884-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2260AQI-10 |
Description | IC REG BUCK ADJ 6A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 22-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-QFN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ2260AQI-15 | Alpha & Omega Semiconductor Inc. | 2,056 | 785-1888-1-ND | ¥219.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥113.37500 | ¥340,125 |
| Unit Price without JCT: | ¥113.37500 |
|---|---|
| Unit Price with JCT: | ¥124.71250 |


