
AOZ2236CQI-02 | |
|---|---|
DigiKey Part Number | 785-1908-2-ND - Tape & Reel (TR) 785-1908-1-ND - Cut Tape (CT) 785-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2236CQI-02 |
Description | IC REG BUCK ADJ 15A 23QFNA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.791V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-QFNA (4x4) |
Voltage - Input (Min) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥254.00000 | ¥254 |
| 10 | ¥185.10000 | ¥1,851 |
| 25 | ¥167.92000 | ¥4,198 |
| 100 | ¥149.05000 | ¥14,905 |
| 250 | ¥140.06000 | ¥35,015 |
| 500 | ¥134.63600 | ¥67,318 |
| 1,000 | ¥133.23400 | ¥133,234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥124.65967 | ¥373,979 |
| 6,000 | ¥121.96083 | ¥731,765 |
| 9,000 | ¥120.61011 | ¥1,085,491 |
| Unit Price without JCT: | ¥254.00000 |
|---|---|
| Unit Price with JCT: | ¥279.40000 |

